The V7 Series switch is a basic and snap action switch with a contact material of gold. It has a maximum current rating of 100mA and a maximum voltage rating of 125V AC. The switch is designed for chassis mount, panel, or screw applications and has a mechanical life of 10,000,000 cycles. It operates within a temperature range of -40°C to 85°C and has an electrical life of 100,000 cycles.
Honeywell V7-1S38E9-201-1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 170gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1S38E9-201-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.