
SPDT snap action switch with pin plunger actuator, featuring quick connect termination and screw mounting. Offers a 21A current rating at 277VAC, with a 125V AC rating also specified. Contact materials include gold and silver, supporting 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating temperature range is -40°C to 82°C, with UL, CSA, and VDE approvals.
Honeywell V7-1V19E9 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, VDE |
| Contact Current Rating | 21A |
| Contact Material | Gold, Silver |
| Current Rating | 21A |
| Depth | 10.2mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 221N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V19E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
