
Snap Acting/Limit Switch, SPDT, Momentary, featuring a 21A current rating and 277VAC/250VDC voltage rating. This general-purpose switch offers a 100,000-cycle electrical life and 10,000,000-cycle mechanical life. It includes a plunger actuator with a 9.4mm quick connect terminal and panel mount capability. Operating within a -40°C to 82°C temperature range, this RoHS compliant component is UL, CSA, and ENEC approved.
Honeywell V7-1V19E9-048 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, ENEC |
| Package/Case | SIL |
| Contact Current Rating | 250mA |
| Contact Material | Silver, Gold, Cadmium |
| Current Rating | 21A |
| Depth | 10.16mm |
| Differential Travel | 140mm |
| Electrical Life | 100000Cycles |
| Length | 73.96mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.085inch |
| Orientation | Straight |
| Overtravel | 305mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V19E9-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
