SPDT snap action switch featuring a roller lever actuator with quick connect termination. Rated for 21A at 277VAC, this switch offers a robust electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range spans from -40°C to 82°C, with screw mounting for chassis or panel installation. Contact material includes silver and cadmium, and the switch is RoHS compliant.
Honeywell V7-1V19E9-207 technical specifications.
| Actuator Length | 340mm |
| Actuator Type | ROLLER LEVER |
| Package/Case | 207 |
| Contact Material | Silver, Cadmium |
| Current Rating | 21A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 50.98mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 165mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 307mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V19E9-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
