
SPDT snap action switch featuring a simulated roller lever actuator with a 328mm length. Rated for 21A at 277VAC, it offers both normally open and normally closed contacts via quick connect termination. This chassis-mount switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C. Silver cadmium contact material ensures reliable performance.
Honeywell V7-1V19E9-269 technical specifications.
| Actuator Length | 328mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 21A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 234mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 439mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V19E9-269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
