Snap acting/limit switch featuring a SPDT, momentary function with a straight orientation and quick connect terminal. This general-purpose switch boasts a 21A current rating and a 277V AC maximum voltage rating, with an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. It operates with an 118gf force at a 0.037-inch operating position, and includes a special lever actuator with a 266mm length. Designed for panel mounting via screw or chassis mount, it operates within a temperature range of -40°C to 82°C.
Honeywell V7-1V19E994-403 technical specifications.
| Actuator Length | 266mm |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 21A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 118gf |
| Operating Position | 0.037inch |
| Orientation | Straight |
| Overtravel | 147mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 257mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-1V19E994-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
