
Snap action switch featuring a SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 21A at 277VAC, with a 1491.4VA rating. Equipped with a plastic pin plunger actuator and quick connect termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Chassis, panel, and screw mounting options are available. Approvals include UL, CSA, and CE.
Honeywell V7-1V29E9 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 21A |
| Contact Material | Silver, Gold |
| Current Rating | 21A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Height | 15.9mm |
| Length | 28.8mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 221N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V29E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
