
Snap acting/limit switch, SPST, momentary, with a roller lever actuator and 4.52mm quick connect terminal. Features a 21A current rating at 125V AC (277V AC max) and a robust mechanical life of 10,000,000 cycles. Operating force is 108N, with a pretravel of 290mm and overtravel of 163mm. Designed for panel mounting with chassis mount and screw options, operating within a temperature range of -40°C to 82°C. RoHS compliant.
Honeywell V7-1V29E9-263 technical specifications.
| Actuator Length | 328mm |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 21A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 108N |
| Operating Position | 0.05inch |
| Orientation | Straight |
| Overtravel | 163mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 290mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1V29E9-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
