
SPDT snap action switch featuring a simulated roller lever actuator with a 6A current rating at 277VAC. Offers both normally open (N.O.) and normally closed (N.C.) contacts with a quick connect termination. Designed for panel or chassis mounting via screw terminals, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 34gf, with a differential travel of 13mm and overtravel of 292mm. Suitable for operation between -40°C and 200°C, this RoHS compliant component is packaged in bulk.
Honeywell V7-1X1AD8-304 technical specifications.
| Actuator Length | 259mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Current Rating | 6A |
| Depth | 10.16mm |
| Differential Travel | 13mm |
| Electrical Life | 100000Cycles |
| Length | 56.41mm |
| Max Operating Temperature | 200°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 34gf |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 292mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 56mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X1AD8-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
