
SPDT snap action switch featuring quick connect termination and screw mounting. Rated for 6A at 277VAC, with a 125VAC rating also specified. Offers a plastic actuator and silver contacts, providing 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating force is 115gf, with an operating position of 0.015 inches. This RoHS compliant component operates within a temperature range of -40°C to 200°C.
Sign in to ask questions about the Honeywell V7-1X1AD9C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1X1AD9C1 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.37mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 115gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X1AD9C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
