
Snap acting/limit switch, SPST, momentary, with a 6A current rating and 277V AC maximum voltage rating. Features a lever actuator with a 595mm length, silver contact material, and a 100mA contact current rating. Offers a 10,000,000 cycle mechanical life and 100,000 cycle electrical life. Designed for panel and chassis mounting with quick connect terminals, operating at temperatures from -40°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1X2AD8-048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 595mm |
| Actuator Type | Lever |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 10.16mm |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Length | 73.41mm |
| Max Operating Temperature | 200°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AD8-048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
