Honeywell V7-1X2AD8-292 technical specifications.
| Depth | 10.16mm |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 0.89N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AD8-292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.