
SWITCH LIMIT SPST 6A QC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1X2AD8-298-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Sealed |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V7 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AD8-298-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
