
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 6A at 250VAC, with a 125VAC rating also specified. Offers a quick connect termination and a lever actuator with a 206mm length. Designed for chassis mounting via screw terminals, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.77N (79gf), with a pretravel of 25mm and overtravel of 145mm.
Honeywell V7-1X2AD8-750 technical specifications.
| Actuator Length | 206mm |
| Contact Material | Silver |
| Depth | 10.2mm |
| Electrical Life | 100000Cycles |
| Length | 28.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 79gf |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 145mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 25mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AD8-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
