Sign in to ask questions about the Honeywell V7-1X2AD9C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-1X2AD9C2 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 10.16mm |
| Length | 38.99mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Force | 1.13N |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | V7 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AD9C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
