
SPST snap-action switch with a lever actuator, rated for 6A at 125VAC (93.21VA) and a maximum AC voltage of 277V. Features silver contacts, a mechanical life of 10,000,000 cycles, and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 200°C and mounts via screw to chassis. Termination is via quick connect, with a straight orientation and a 595mm actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1X2AE9-048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 595mm |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 10.16mm |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Length | 73.97mm |
| Max Operating Temperature | 200°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AE9-048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
