Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 6A 277VAC 93.21VA 0.65N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1X2AE9-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1X2AE9-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.