
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 20A 277VAC 1491.4VA 1.23N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1Y19E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 10.16mm |
| Length | 39.55mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Force | 125gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Y19E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
