
SPDT snap acting/limit switch featuring quick connect termination and a silver contact material. Designed for chassis mounting, this switch operates within a temperature range of -40°C to 85°C and requires an operating force of 136gf. It boasts a voltage rating of 277V AC and is RoHS compliant. Dimensions include a length of 50.2mm and a depth of 10.16mm.
Honeywell V7-1Z10E9-263 technical specifications.
| Contact Material | Silver |
| Depth | 10.16mm |
| Length | 50.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 136gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z10E9-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
