
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 2.21N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1Z13E987 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Depth | 10.16mm |
| Length | 29.64mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 225gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z13E987 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
