
This 25A silver contact chassis mount switch has a maximum operating temperature of 82°C and an electrical life of 100000 cycles. It can handle a maximum voltage rating of 277V and has a mechanical life of 10000000 cycles. The switch is designed for through-hole mounting and has a weight of 8g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1Z13E993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 225gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-1Z13E993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
