
SPDT snap-action switch featuring a plastic pin plunger actuator. Rated for 25A at 277VAC, with a 1491.4VA rating. Offers both normally open and normally closed contacts with quick connect termination. Designed for chassis or screw mounting, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -40°C to 82°C.
Honeywell V7-1Z19E9 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 25A |
| Contact Material | Gold, Silver, Cadmium |
| Current Rating | 25A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 39.55mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 221N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z19E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
