Honeywell V7-1Z19E9-022 technical specifications.
| Contact Material | Silver |
| Depth | 10.16mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z19E9-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.