
Snap action switch featuring a simulated roller lever, SPST (Single Pole Single Throw) configuration, and quick connect termination. Rated for 25A at 277VAC, with a DC rated voltage of 250V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.5N, with a differential travel of 0.025 inches. Mounting options include chassis, panel, and screw.
Honeywell V7-1Z20E9-263-1 technical specifications.
| Current Rating | 25A |
| Depth | 10.16mm |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Length | 48.69mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.112inch |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z20E9-263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
