
Snap action switch featuring SPST normally open (N.O.) contacts, rated for 25A at 277VAC, with a 1491.4VA rating. This general-purpose switch utilizes silver-cadmium contacts and offers a quick connect termination. It includes a plastic plunger actuator and supports screw mounting for chassis applications. Operating force is 225gf, with electrical and mechanical life ratings of 100,000 and 10,000,000 cycles respectively. Operating temperature range is -40°C to 82°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1Z23E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 225gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z23E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
