The V7 Series SPST Basic Switch is a screw mount switch with a maximum current rating of 25A and a maximum voltage rating of 277V AC. It has a operating temperature range of -40°C to 82°C and a throw configuration of SPST. The switch is made of plastic with silver and cadmium contacts and has a operating force of 2.5N. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-1Z30E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 10.16mm |
| Length | 39.55mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z30E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
