Snap acting/limit switch featuring SPST, momentary action with a 2.46mm travel and quick connect terminals. This general-purpose switch boasts a 25A current rating at 277V AC, a plastic plunger actuator, and panel mounting capabilities. Operating between -40°C and 82°C, it offers 100,000 electrical cycles and 10,000,000 mechanical cycles. The switch has a 225gf operating force and a 0.015-inch operating position.
Honeywell V7-1Z33E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 225gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z33E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
