
The V7 Series SPST on-momentary switch has a current rating of 25A and a maximum operating temperature of 82°C. It is designed for use with an operating force of 225gf and an operating position of 0.015inch. The switch is available in a screw mount package and is rated for 277V AC. It is not RoHS compliant and has a mechanical life of 10,000,000 cycles.
Honeywell V7-1Z33E992 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 225gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-1Z33E992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
