Snap action switch featuring a normally closed, single pole, single throw (SPST) configuration. Rated for 25A at 277VAC, with a 1491.4VA rating and 2.21N operating force. Equipped with quick connect termination and a plastic plunger actuator. Offers a wide operating temperature range from -40°C to 82°C and boasts both electrical and mechanical life cycles of 100,000 and 10,000,000 respectively. Chassis and panel mountable via screw terminals.
Honeywell V7-1Z39E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 221N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-1Z39E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
