Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V7-2B17D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | QUICK CONNECT |
| Manufacturer Series | V7-2B17D8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell V7-2B17D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.