
SPDT snap action switch featuring a straight lever actuator with quick connect termination. Rated for 11A at 277VAC and 250VDC, with a contact current rating of 1mA and contact material of silver and gold. Offers 1 million mechanical cycles and 100,000 electrical cycles, with a temperature range of -40°C to 82°C. Chassis mountable via screw, this RoHS compliant switch provides N.O./N.C. functionality.
Honeywell V7-2B17D8-048 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Contact Current Rating | 1mA |
| Contact Material | Silver, Gold |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 127mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 73.41mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 292mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 597mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B17D8-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
