
SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 26.16mm length and quick connect termination. Offers an 11A current rating with gold and silver contact material, and a voltage rating of 125V AC/DC, up to 277V AC. Designed for panel mounting with a 10.16mm depth and a 0.25-inch operating position. Boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C.
Honeywell V7-2B17D8-162 technical specifications.
| Actuator Length | 1016mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 11A |
| Contact Material | Gold, Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 432mm |
| Electrical Life | 100000Cycles |
| Length | 115.44mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.25inch |
| Orientation | Straight |
| Overtravel | 965mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 1651mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B17D8-162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
