SPDT snap action switch featuring a roller lever for precise actuation. Rated for 11A at 277VAC and 250VDC, with a 248.57VA rating. Offers a low operating force of 0.86N and operates reliably within a temperature range of -40°C to 82°C. Equipped with quick connect terminals for efficient installation and screw mounting for secure application.
Honeywell V7-2B17D8-201 technical specifications.
| Max Operating Temperature | 82 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell V7-2B17D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.