
SPDT momentary snap acting switch featuring a 0.5A, 125VDC rating with a 9.5mm quick connect terminal for panel mounting. This general-purpose switch offers a 11A current rating, 277V AC maximum voltage, and 250V DC maximum voltage. It boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C. The switch includes a straight actuator with a 595mm length, chassis mount capability via screw, and is RoHS compliant.
Honeywell V7-2B19E9-048 technical specifications.
| Actuator Length | 595mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 137mm |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B19E9-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.