
Snap acting/limit switch featuring SPST, momentary function with a 0.5A, 125VDC rating and quick connect terminals. This general-purpose switch boasts a 11A maximum current rating and a 277V AC maximum voltage rating, with a DC rated voltage of 125V. Equipped with a steel lever actuator and panel mount capability, it offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -40°C to 82°C, with silver contact material.
Honeywell V7-2B27D8-022 technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 49.53mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 170mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B27D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.