
Snap acting/limit switch featuring SPST, momentary action with a 0.74N operating force and 0.047 inch pretravel. Offers 11A contact current rating with silver contacts, suitable for 125VDC and up to 277VAC. Durable construction includes a 10,000,000 cycle mechanical life and 100,000 cycle electrical life. Panel mountable with quick connect terminals and a plastic plunger actuator.
Honeywell V7-2B27E9 technical specifications.
| Contact Current Rating | 11A |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B27E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
