
Snap acting/limit switch featuring SPST, momentary action with a 0.5A, 125VDC rating. This general-purpose switch offers a 11A current rating and 277VAC maximum voltage. Equipped with solder terminals and a plastic plunger actuator, it provides a 2.46mm pretravel and 0.015inch operating position. Designed for through-hole mounting, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a -40°C to 82°C temperature range.
Honeywell V7-2B27P07 technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Through Hole |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B27P07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.