
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 11A at 277VAC and 250VDC, with an AC voltage rating of 125V and DC rated voltage of 125V. Offers a 100,000 cycle electrical life and 10,000,000 cycle mechanical life. Equipped with a plastic plunger actuator, silver contact material, and screw mount with quick connect termination. Operates within a temperature range of -40°C to 82°C.
Honeywell V7-2B29E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 11A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Length | 39.55mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B29E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
