
Honeywell V7-2B37E9 technical specifications.
| Current Rating | 11A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 75gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.05inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2B37E9 to view detailed technical specifications.
No datasheet is available for this part.
