SPDT momentary snap acting switch featuring a 10A current rating and 125VDC/277VAC voltage rating. This general-purpose switch offers a 100,000 cycle electrical life and 10,000,000 cycle mechanical life. It includes quick connect terminals for easy termination and a chassis mount design with screw fastening. Operating temperature range is -40°C to 82°C.
Honeywell V7-2E17E9-420 technical specifications.
| Actuator Length | 224mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 165mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2E17E9-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.