SPDT momentary snap acting switch featuring quick connect terminals and a lever actuator for panel mounting. Offers a 125V AC voltage rating and 100mA current rating with gold-plated silver contacts. Designed for a wide operating temperature range of -40°C to 82°C, boasting 100,000 electrical and 10,000,000 mechanical cycles. Includes a 356mm actuator length and chassis/screw mounting capability.
Honeywell V7-2S17D8-022 technical specifications.
| Actuator Length | 356mm |
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 216mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 305mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2S17D8-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
