
SPDT momentary snap acting/limit switch featuring a steel roller actuator with a 206mm bronze and steel actuator length. This panel mount switch offers quick connect terminals and a 2.21mm pretravel. It boasts a 100mA current rating, 125V AC maximum voltage rating, and 10V DC maximum voltage rating, with gold-plated gold and silver contacts. Operating between -40°C and 82°C, it provides 100,000 electrical cycles and 10,000,000 mechanical cycles.
Honeywell V7-2S17D8-201 technical specifications.
| Actuator Length | 206mm |
| Actuator Material | Bronze, Steel |
| Package/Case | 100 |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Height | 29.62mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-2S17D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
