
SPDT snap-action switch featuring quick connect termination and screw mounting. Rated for 5A at 277VAC, with a 74.57VA rating and 125VAC capability. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range from -40°C to 82°C, with silver contact material.
Honeywell V7-3A17D8-148 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Differential Travel | 264mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 8gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 526mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 1171mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3A17D8-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
