
SPDT snap action switch featuring a roller lever actuator with a 123mm length. Rated for 5A at 277VAC, with a 74.57VA rating and 0.57N operating force. Silver contact material ensures durability with an electrical life of 100,000 cycles and mechanical life of 10,000,000 cycles. Operates within a temperature range of -40°C to 82°C and mounts via screw terminals.
Honeywell V7-3A17D8-201 technical specifications.
| Actuator Length | 123mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 38.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 58gf |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Pretravel | 142mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V7-3A17D8-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
