
SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 10A at 277VAC (74.57VA) and 250VDC, with a 125VAC rating also specified. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel, chassis, and screw, with quick connect termination. Operating force is 31gf, with an operating position of 0.045 inches.
Honeywell V7-3A17D8-263 technical specifications.
| Actuator Length | 245mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 82°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 31gf |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 163mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 290mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3A17D8-263 to view detailed technical specifications.
No datasheet is available for this part.
