
The Honeywell V7-3E14E7-000-1 is a 250V 10A SPDT screw mount switch with a panel mount and screw termination. It has a straight orientation and an operating force of 0.5N. The switch is rated for 250V DC and 250V AC, and is available in a package quantity of 100. It is part of the V7 series and is used in general applications.
Honeywell V7-3E14E7-000-1 technical specifications.
| Current Rating | 10A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | V7 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3E14E7-000-1 to view detailed technical specifications.
No datasheet is available for this part.