SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 652mm length. This panel mount switch offers a 10A current rating at 250V AC and 125V AC/DC, with silver contacts and quick connect terminals. It boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 82°C. The switch has a pretravel of 117mm and an overtravel of 523mm, with a differential travel of 26mm.
Honeywell V7-3E17D8-148 technical specifications.
| Actuator Length | 652mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 26mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 8gf |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 523mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 117mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3E17D8-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
