
SPDT snap action switch with a 10A current rating at 277VAC and 250VDC. Features a straight lever actuator with a 356mm length, 0.29N operating force, and 165mm overtravel. Offers 100,000 electrical and 10,000,000 mechanical life cycles. Terminations are quick connect, with screw mounting options. Operating temperature range is -40°C to 82°C.
Honeywell V7-3E17E9-022 technical specifications.
| Actuator Length | 356mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA, ENEC |
| Contact Current Rating | 10A |
| Contact Material | Silver, Gold |
| Current Rating | 10A |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Length | 49.91mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 165mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3E17E9-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
