
SPDT momentary snap acting switch featuring a pin plunger actuator and quick connect terminals. Rated for 10A at 125VDC and 125VAC, with a maximum AC voltage rating of 277V and DC voltage rating of 250V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range from -40°C to 82°C. Constructed with silver contacts and a plastic actuator, this RoHS compliant component is designed for chassis or screw panel mounting.
Sign in to ask questions about the Honeywell V7-3E19E9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V7-3E19E9 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.16mm |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3E19E9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
