
SPDT momentary snap acting switch featuring a simulated roller lever actuator and quick connect terminals. Rated for 10A at 277VAC and 250VDC, with silver contacts and a 100,000 cycle electrical life. Operates within a temperature range of -40°C to 82°C, with a 33gf operating force and 0.06-inch operating position. Chassis mountable via screw, this switch offers a 1,000,000 cycle mechanical life.
Honeywell V7-3E19E9-263 technical specifications.
| Actuator Length | 245mm |
| Contact Material | Silver |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 33gf |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 191mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 257mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V7 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V7-3E19E9-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
